PanasonicERA-8AEB5113VRésistance fixe à montage sur surface unique

Res Thin Film 1206 511K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERA-8AEB5113V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 511K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.1381
    1. 5000+$0.1381
    2. 10000+$0.1351
    3. 15000+$0.1337
    4. 20000+$0.1324
    5. 25000+$0.1311
    6. 30000+$0.1299
    7. 40000+$0.1291
    8. 50000+$0.1289
    9. 100000+$0.1284

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.