PanasonicERA-8AEB102VRésistance fixe à montage sur surface unique

Res Thin Film 1206 1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-8AEB102V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

Total en stock: 20 000 pièces

Regional Inventory: 10 000

    Total$458.50Price for 5000

    10 000 en stock: Livraison en 2 jours

    • (5000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2449+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Japon
      • In Stock: 10 000 pièces
      • Price: $0.0917
    • (5000)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2530+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Japon
      • In Stock: 10 000 pièces
      • Price: $0.1442

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.