10-25% de reduction

PanasonicERA-6AEB2431VRésistance fixe à montage sur surface unique

Res Thin Film 0805 2.43K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-6AEB2431V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of Top Mount Ohm. This durable part has a power rating of Green W. Its temperature coefficient is Colorless Non Diffused ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of 25 °C. It is reliable with a failure rate grade of 120. This product is GaP mm tall. The ERA-6AEB2431V part has a 1.8 to 3.3 termination style. This device utilizes uni-color technology.

Import TariffMay apply to this part

11 504 pièces: Prêt à être expédié le lendemain

    Total$98.56Price for 3571

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1834+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Japon
      • In Stock: 11 504 pièces
      • Price: $0.0276

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.