PanasonicERA-3AEB513VRésistance fixe à montage sur surface unique

Res Thin Film 0603 51K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERA-3AEB513V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 51K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

115 000 pièces: Livraison en 3 jours

    Total$654.00Price for 5000

    • (5000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2528+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Japon
      • In Stock: 115 000 pièces
      • Price: $0.1308

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.