10-25% de reduction

PanasonicERA-2AEB5111XRésistance fixe à montage sur surface unique

Res Thin Film 0402 5.11K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-2AEB5111X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 5.11K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thin film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total en stock: 20 002 pièces

Regional Inventory: 2

    Total$0.08Price for 1

    2 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1623+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Japon
      • In Stock: 2 pièces
      • Price: $0.084
    • (10000)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2536+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Japon
      • In Stock: 20 000 pièces
      • Price: $0.0633

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.