AlteraEP5388QIConvertisseur CC en CC et module de régulateur de commutation
Module DC-DC 1-OUT 0.603V to 5V 0.8A 16-Pin QFN Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.603 to 5 | |
| 0.8 | |
| DC/DC | |
| 0.00075 | |
| 4000(Typ) | |
| Yes | |
| 0.0003%/mA(Typ) | |
| 0.0566%/V(Typ) | |
| 94 | |
| Positive | |
| -40 | |
| 85 | |
| Cut Tape | |
| Adjustable | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | QFN |
| 16 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down EP5388QI DC to DC converter from Altera. This converter's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.4 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.603 to 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.0003%/mA(Typ) and line regulation of 0.0566%/V(Typ). This converter is 94 % efficient. You can operate this at a switching frequency of 4000(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

