AlteraEN6310QAConvertisseur CC en CC et module de régulateur de commutation
Module DC-DC 1-OUT 0.6V to 3.3V 1A 30-Pin QFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 0.6 to 3.3 | |
| 1 | |
| DC/DC | |
| 0.005 | |
| 2200(Typ) | |
| Yes | |
| 96 | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Adjustable | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.85 mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 5 mm |
| Carte électronique changée | 30 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | QFN EP |
| 30 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down EN6310QA DC to DC converter from Altera. This converter's single output can produce a current up to 1 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 3.3 V, this is power management at its best. This converter is 96 % efficient. You can operate this at a switching frequency of 2200(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

