AlteraEN5394QIConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 2.4V to 6.6V Synchronous Step Down Single-Out 0.6V 9A 30W 68-Pin QFN EP T/R

Adjust the voltage level of your devices with this step down EN5394QI DC to DC converter from Altera. This converter's single output can produce a current up to 9 A. By only needing an input voltage of 2.4 V with a maximum of 6.6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6(Min) V and maximum output power of 30 W, this is power management at its best. Operate at a constant current by utilizing the load regulation of -0.04%/A(Typ) and line regulation of 0.035%/V(Typ). This converter is 93 % efficient. It has a switching frequency of 4000(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

Total en stock: 17 293 pièces

Regional Inventory: 16 786

This item has been discontinued

    Total$89.53Price for 1

    16 786 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2224+
      Manufacturer Lead Time:
      110 semaines
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Malaisie
         
      • Price: $89.53
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2224+
      Manufacturer Lead Time:
      110 semaines
      Country Of origin:
      Malaisie
      • In Stock: 786 pièces
      • Price: $89.53
    • (500)

      Prêt à être expédié le lendemain

      Increment:
      500
      Ships from:
      États Unis
      Date Code:
      2248+
      Manufacturer Lead Time:
      110 semaines
      Country Of origin:
      Malaisie
      • In Stock: 16 000 pièces
      • Price: $113.73
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2251+
      Manufacturer Lead Time:
      313 semaines
      Country Of origin:
      Malaisie
      • In Stock: 507 pièces
      • Price: $74.30

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.