| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 0.6(Min) | |
| 6 | |
| DC/DC | |
| 0.1 | |
| 4000(Typ) | |
| Yes | |
| 93 | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Installation | Surface Mount |
| Hauteur du paquet | 3 |
| Largeur du paquet | 5.5 |
| Longueur du paquet | 10 |
| Carte électronique changée | 54 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | QFN EP |
| 54 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down EN5367QI DC to DC converter from Altera. This converter's single output can produce a current up to 6 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

