SwitchcraftEN3P4FXConnecteur circulaire
Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 7.5 | |
| 600VAC | |
| IP66/IP68 | |
| 100 | |
| 5 | |
| 300 | |
| 25.77 | |
| Bulk |
The mini weathertight EN3P4FX connector from Switchcraft is the best way to connect any inputs you need for your application. This female connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 25.77 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

