25-50% de réduction
SwitchcraftEN3P2MXConnecteur circulaire
Conn Circular PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Panel Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder Cup | |
| No | |
| Gold | |
| Bulk |
Create a connection with your cylindrical cable housing using this mini weathertight EN3P2MX connector from Switchcraft. It has a straight body orientation. This male connector has 2 contacts that are plated with gold. It has a male type gender. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

