SwitchcraftEN3L6MXConnecteur circulaire
Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder Cup | |
| 20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 3 | |
| 600VAC | |
| IP68/IP69K | |
| 100 | |
| 5 | |
| 600 | |
| Bulk |
This EN3L6MX connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This male connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

