SwitchcraftEN3L2MXConnecteur circulaire
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| No | |
| Copper Alloy | |
| Gold | |
| 250V | |
| Bulk |
Make a solid connection with this mini weathertight EN3L2MX connector from Switchcraft. This male connector's 2 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

