SwitchcraftEN3C8FXConnecteur circulaire
Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder Cup | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 6.5 | |
| 600VAC | |
| IP66/IP68 | |
| 100 | |
| 5 | |
| 300 | |
| 17.86 | |
| 39.83 | |
| Bulk |
Use only the best mini weathertight EN3C8FX connector from Switchcraft to create a solid connection for your cylindrical cable housing. This female connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 6.5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 39.83 mm long with a diameter of 17.86 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.