SwitchcraftEN3C7FXConnecteur circulaire
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder Cup | |
| No | |
| Gold | |
| Bulk |
Use this mini weathertight EN3C7FX connector from Switchcraft for your cylindrical cable housing connection needs. It has a straight body orientation. It has a female type gender. This female connector has 7 contacts that are plated with gold. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

