SwitchcraftEN3C2M16XConnecteur circulaire
Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder Cup | |
| No | |
| Gold | |
| 250V | |
| Bulk |
This mini weathertight EN3C2M16X connector from Switchcraft will connect any inputs and outputs to your application. This male connector has 2 contacts that are plated with gold. It has a straight body orientation. It has a male type gender. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

