SwitchcraftEN3C16F26SXConnecteur circulaire
Conn Circular SKT 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Solder Cup | |
| 26 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| 3 | |
| IP16/IP18/IP66/IP68 | |
| 100 | |
| 5 | |
| Bayonet Lock | |
| 600 | |
| 18.03 | |
| 55.91 | |
| Bulk |
The weathertight EN3C16F26SX connector from Switchcraft is the best way to connect any inputs you need for your application. This female connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 55.91 mm long with a diameter of 18.03 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
