United Chemi ConEMVY500ADA221MJA0GCondensateurs en aluminium
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 0.5A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| 3A999c. | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.3@20°C@100kHz | |
| 0.5 | |
| 110@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 |
This electrolytic EMVY500ADA221MJA0G aluminum capacitor from United Chemi-con combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10 mm tall with a diameter of 10 mm. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 110@2Min μA.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

