United Chemi ConEMVE160ADA220ME55GCondensateurs en aluminium
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.2mm) SMD 0.03A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 16VDC | |
| 0.03 | |
| 3.52@2Min | |
| 1000 | |
| Polar | |
| Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.2 |
This electrolytic EMVE160ADA220ME55G aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.2 mm tall with a diameter of 5 mm. Its leakage current is 3.52@2Min μA. It has a tolerance of 20%. Its capacitance value is 22uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

