United Chemi ConELXY350ELL102MK30SCondensateurs en aluminium
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 5mm 1.95A 7000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| 3A999c. | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.03@20°C@100kHz|0.06@-10°C@100kHz | |
| 1.95 | |
| 350@2Min | |
| 7000 | |
| Polar | |
| High Reliability|Low Impedance|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 30 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic ELXY350ELL102MK30S aluminum capacitor from United Chemi-con for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 350@2Min μA. This product is 30 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ELXY350ELL102MK30S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1000uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

