AmphenolELXH03100Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 3 POS 3.5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 12 | |
| 300V | |
| 125 | |
| 11.21 | |
| 9.14 | |
| 6.93 | |
| 3.5 | |
| Through Hole |
Mount this wire to board ELXH03100 header connector from Amphenol on a jumper post on your PCB to support physical configuration options. This HDR connector's 3 contacts that are made out of brass and plated with tin. It has a right angle body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. This product is 11.21 mm long, 6.93 mm tall and 9.14 mm deep. It uses the solder termination method. ELXH03100 is housed in black polyamide 4/6.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
