AmphenolELVP03100Blocs de raccordement de terminaux

Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 12A

Join your electrical circuits and ensure strong connections with this ELVP03100 PCB terminal block from Amphenol. This F connector's 3 contacts that are made out of copper alloy and plated with tin/nickel. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 300 V. It has a right angle body orientation. Its pitch is 3.81 mm. ELVP03100 is housed in polyamide 4/6. This device has a maximum current rating of 12 A. Its wire is 16-28 AWG. It uses the screw termination method. This product is 11.43 mm long, 11.09 mm tall and 15.36 mm deep.

Import TariffMay apply to this part

237 pièces: Prêt à être expédié le lendemain

    Total$105.00Price for 100

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2352+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Chine
      • In Stock: 237 pièces
      • Price: $1.05

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.