AmphenolELFP04110Blocs de raccordement de terminaux
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 15A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 15 | |
| 300V | |
| 100000 | |
| 105 | |
| 20 | |
| 18.4 | |
| 15 | |
| Black | |
| Cable Mount |
Joining multiple circuits is easy with this ELFP04110 PCB terminal block from Amphenol. This F connector's 4 contacts that are made out of copper alloy and plated with tin-lead. It has a maximum voltage rating of 300 V. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 15 A. ELFP04110 is housed in polyphenylene oxide. It uses the screw termination method. Its wire is 14-26 AWG. This product is 20 mm long, 15 mm tall and 18.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
