AmphenolELFF08240Blocs de raccordement de terminaux
Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 15A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Screw | |
| Straight | |
| 15 | |
| 300V | |
| 100000 | |
| 105 | |
| 40.64 | |
| 30.93 | |
| 14.37 | |
| Black | |
| Cable Mount |
This ELFF08240 PCB terminal block developed by Amphenol will mend different gage wires together. This F connector's 8 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a female type gender. This device has a maximum current rating of 15 A. ELFF08240 is housed in polyphenylene oxide. This product is 40.64 mm long, 14.37 mm tall and 30.93 mm deep. Its wire is 14-26 AWG. It uses the screw termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

