United Chemi ConEKY-250ELL331MJC5SCondensateurs en aluminium
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.08@20°C@100kHz|0.32@-10°C@100kHz | |
| 0.865 | |
| 82.5@2Min | |
| 7000 | |
| Polar | |
| Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
Choose this electrolytic EKY-250ELL331MJC5S aluminum capacitor from United Chemi-con for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 330uF. The EKY-250ELL331MJC5S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 82.5@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12.5 mm tall with a diameter of 10 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

