United Chemi ConEKY-100ELL102MJ16SCondensateurs en aluminium
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1.21A 6000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.06@20°C@100kHz|0.24@-10°C@100kHz | |
| 1.21 | |
| 100@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 0.6 |
Using the aluminum anode based electrolytic EKY-100ELL102MJ16S electrolytic capacitor, developed by United Chemi-con, you can filter out lower signal frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1000uF. Its leakage current is 100@2Min μA. This product is 16 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The EKY-100ELL102MJ16S aluminum electrolytic capacitor has a radial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

