SamtecEHT-115-01-S-DEmbases de raccordement et réceptacles PCB
Conn Ejector Header HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 43.79 | |
| 7.62 | |
| 12.19 | |
| Contact Plating Thickness | 0.76um |
| 2.9 | |
| Through Hole |
Look no further than the ejector EHT-115-01-S-D header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. EHT-115-01-S-D is housed in black liquid crystal polymer. This product is 43.79 mm long, 12.19 mm tall and 7.62 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

