SwitchcraftEHRCA2XRaccordement audio et vidéo
Conn RCA Adapter ST Panel Mount 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RCA Adapter | |
| 2 | |
| Straight | |
| Zinc Alloy | |
| Nickel | |
| Black | |
| 25.9 | |
| 34.54 | |
| 30.98 | |
| Panel Mount | |
| Thermoplastic | |
| Nickel | |
| Copper Alloy |
A low impedance means lower resistance levels for easier data transfer, this rca EHRCA2X RF connector from Switchcraft will do just that while giving you protection. It has a receptacle type gender. It has a straight body orientation. This product is 25.9 mm long, 30.98 mm tall and 35.05 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.