SwitchcraftEHLC2MRaccordement de fibre optique

Conn LC2 Adapter Multi Mode RCP ST Panel Mount 0.75dB

Switchcraft's lc2 adapter EHLC2M fiber optic connector enables you to connect multiple fiber optic cables together easily, thus increasing your total range. It has a straight body orientation. It has a female type gender. This product is 25.9 mm long, 30.98 mm tall and 29.21 mm deep. EHLC2M is housed in black delrin. This fiber optic connector has an operating temperature of -20 to 70 °C.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    8 semaines
    • Price: $18.86
    1. 1+$18.86
    2. 100+$17.47

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.