SamtecEHF-113-01-L-D-SMEmbases de raccordement et réceptacles PCB

Conn Ejector Header HDR 26 POS 1.27mm Solder ST Top Entry SMD Tube

Support physical configuration options for jumper posts by mounting this ejector EHF-113-01-L-D-SM header connector from Samtec. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 30.99 mm long, 11.55 mm tall and 7.52 mm deep. EHF-113-01-L-D-SM is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

90 pièces: Prêt à être expédié le lendemain

    Total$5.97Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2514+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Vietnam
      • In Stock: 90 pièces
      • Price: $5.97

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.