SamtecEHF-110-01-F-D-SM-LCEmbases de raccordement et réceptacles PCB
Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75 | |
| -55 | |
| 125 | |
| Tube | |
| 27.18 | |
| 7.52 | |
| 11.55 | |
| Surface Mount |
Think of Samtec's ejector EHF-110-01-F-D-SM-LC header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. EHF-110-01-F-D-SM-LC is housed in black liquid crystal polymer. It uses the solder termination method. This product is 27.18 mm long, 11.55 mm tall and 7.52 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

