Silicon LabsEFM8UB10F8G-C-QFN20RMicrocontrollers - MCUs

8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU

Used in any modern day system or circuit design this EFM8UB10F8G-C-QFN20R microcontroller from Silicon Laboratories, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. Its ADC resolution is 12. Its flash program memory is 8KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This is a 8 bit processor. This device is based on the 8051 core architecture.

37 pièces: Livraison en 2 jours

    Total$0.77Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2237+
      Manufacturer Lead Time:
      20 semaines
      Minimum Of :
      1
      Maximum Of:
      37
      Country Of origin:
      Taïwan
         
      • Price: $0.7683
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2237+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Taïwan
      • In Stock: 37 pièces
      • Price: $0.7683

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.