Silicon LabsEFM8BB10F8G-A-QSOP24Microcontrollers - MCUs
8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU
| Compliant | |
| 3A991a. | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | No |
| EFM8 | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 8KB | |
| 512B | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 18 | |
| 4 | |
| 16/16/16/16 | |
| 3 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 8.65 |
| Carte électronique changée | 24 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | QSOP |
| 24 | |
| Forme de sonde | Gull-wing |
This EFM8BB10F8G-A-QSOP24 microcontroller from Silicon Laboratories will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This is a 8 bit processor. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 8KB. Its ADC resolution is 12.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

