Silicon LabsEFM32WG360F128G-A-CSP81Microcontrollers - MCUs

ARM Cortex-M4 48 MHz 128 kB USB AES MCU

Use this programmable EFM32WG360F128G-A-CSP81 microcontroller manufactured by Silicon Laboratories, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 128KB. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.98 V, while its maximum is 3.8 V.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.