PanasonicEEV-FK2A101MCondensateurs en aluminium
Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 0.793A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.17@20°C@100kHz | |
| 0.793 | |
| 100@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 5.05 |
This electrolytic EEV-FK2A101M aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 100@2Min μA. Its capacitance value is 100uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

