PanasonicEEV-TG1V331QCondensateurs en aluminium
Cap Aluminum Lytic 330uF 35V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 0.8A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| 0.12 | |
| Low | |
| 0.8 | |
| 115.5@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.9 |
This electrolytic EEV-TG1V331Q aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 330uF. Its leakage current is 115.5@2Min μA. This product is 13.5 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

