PanasonicEEU-HD1V221Condensateurs en aluminium

Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.27A 1000h 105°C Bulk Automotive AEC-Q200

Manufactured from Panasonic, this electrolytic EEU-HD1V221 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11.5 mm tall with a diameter of 8 mm. The EEU-HD1V221 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. Its leakage current is 77@2Min μA.

Import TariffMay apply to this part

47 pièces: Livraison en 2 jours

    Total$0.19Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2052+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Malaisie
      • In Stock: 47 pièces
      • Price: $0.187

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.