PanasonicEEU-HD1C101Condensateurs en aluminium
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 0.11A 1000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.11 | |
| 16@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEU-HD1C101 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 16@2Min μA. It has a tolerance of 20%. The EEU-HD1C101 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

