PanasonicEEU-HD1A682BCondensateurs en aluminium

Cap Aluminum Lytic 6800uF 10V 20% (12.5 X 25mm) Radial 5mm 1.57A 2000h 105°C Automotive Ammo

This electrolytic EEU-HD1A682B aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 680@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EEU-HD1A682B aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its capacitance value is 6800uF.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.