PanasonicEEU-FR1J121BCondensateurs en aluminium
Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 1.073A 8000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 120uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.045@20°C@100kHz | |
| 1.073 | |
| 75.6@2Min | |
| 8000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 16 | |
| 2 | |
| 0.6 |
Panasonic has you covered with their pure aluminum electrolytic EEU-FR1J121B electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 120uF. It has a tolerance of 20%. The EEU-FR1J121B aluminum electrolytic capacitor has a radial termination style. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 75.6@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

