Reduced Price

PanasonicEEU-FR1E471YCondensateurs en aluminium

Cap Aluminum Lytic 470uF 25V 20% (8 X 15mm) Radial 3.5mm 1.24A 8000h 105°C Bulk

Choose this electrolytic EEU-FR1E471Y aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. The EEU-FR1E471Y aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 117.5@2Min μA. It has a tolerance of 20%. This product is 15 mm tall with a diameter of 8 mm.

Import TariffMay apply to this part

Total en stock: 200 pièces

Regional Inventory: 50

    Total$7.81Price for 50

    50 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2303+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Malaisie
      • In Stock: 50 pièces
      • Price: $0.1562
    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2518+
      Manufacturer Lead Time:
      21 semaines
      Country Of origin:
      Malaisie
      • In Stock: 150 pièces
      • Price: $0.2385

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.