PanasonicEEU-FR1E182BCondensateurs en aluminium
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.015@20°C@100kHz | |
| 3.19 | |
| 450@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 25 | |
| 4.7 | |
| 0.6 |
This electrolytic EEU-FR1E182B aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The EEU-FR1E182B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 450@2Min μA. Its capacitance value is 1800uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

