PanasonicEEU-FR1C182LCondensateurs en aluminium

Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk

Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEU-FR1C182L aluminum capacitor. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 1800uF. Its leakage current is 288@2Min μA. This product is 25 mm tall with a diameter of 10 mm. The EEU-FR1C182L aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

572 pièces: Livraison en 4 jours

    Total$43.22Price for 132

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Malaisie
      • In Stock: 572 pièces
      • Price: $0.3274

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.