PanasonicEEU-FR1C152LCondensateurs en aluminium
Cap Aluminum Lytic 1500uF 16V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.47 | |
| 240@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 25 | |
| 3 | |
| 0.6 |
Panasonic has you covered with their pure aluminum electrolytic EEU-FR1C152L electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1500uF. This product is 25 mm tall with a diameter of 10 mm. The EEU-FR1C152L aluminum electrolytic capacitor has a radial termination style. Its leakage current is 240@2Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.