PanasonicEEU-FM1V221LCondensateurs en aluminium

Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 1.24A 3000h 105°C

Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEU-FM1V221L aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. This product is 15 mm tall with a diameter of 8 mm. The EEU-FM1V221L aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF. Its leakage current is 77@2Min μA.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    18 semaines
    • Price: $0.1875
    1. 200+$0.1875
    2. 250+$0.1858
    3. 500+$0.1652
    4. 1000+$0.1574
    5. 2000+$0.1551
    6. 2500+$0.1436
    7. 3000+$0.1245
    8. 4000+$0.1196

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.