PanasonicEEU-FM1H102BCondensateurs en aluminium
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3.32A 7000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.016@20°C@100kHz | |
| 3.32 | |
| 500@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 105 | |
| Tape and Box | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
The pure aluminum anode on the electrolytic EEU-FM1H102B electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FM1H102B aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1000uF. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 500@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

