PanasonicEEU-FM1E182LCondensateurs en aluminium

Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3.63A 7000h 105°C Bulk

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-FM1E182L aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FM1E182L aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 450@2Min μA. Its capacitance value is 1800uF. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. This product is 30 mm tall with a diameter of 12.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    18 semaines
    • Price: $0.4493
    1. 100+$0.4493
    2. 250+$0.4449
    3. 500+$0.4404
    4. 1000+$0.4360
    5. 2000+$0.4316
    6. 2500+$0.4273
    7. 3000+$0.4231
    8. 5000+$0.4188
    9. 10000+$0.4146

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.