PanasonicEEU-FM1C102BCondensateurs en aluminium
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 2.18A 5000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.019@20°C@100kHz | |
| 2.18 | |
| 160@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
Using the aluminum anode based electrolytic EEU-FM1C102B electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FM1C102B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 160@2Min μA. Its capacitance value is 1000uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

