PanasonicEEU-FC1V331LBCondensateurs en aluminium
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 5mm 0.995A 2000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.065@20°C@100kHz | |
| 0.995 | |
| 115.5@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 8 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 20 | |
| 1.8 | |
| 0.6 |
Panasonic has you covered with their pure aluminum electrolytic EEU-FC1V331LB electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 330uF. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 8 mm. The EEU-FC1V331LB aluminum electrolytic capacitor has a radial termination style. Its leakage current is 115.5@2Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.