PanasonicEEU-FC1J821Condensateurs en aluminium
Cap Aluminum Lytic 820uF 63V 20% (16 X 31.5mm) Radial 7.5mm 2.67A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 820uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.043@20°C@100kHz | |
| 2.67 | |
| 516.6@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -55 | |
| 105 | |
| Bag | |
| 16 | |
| 31.5 | |
| 10 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-FC1J821 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 516.6@2Min μA. The EEU-FC1J821 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 820uF. This product is 31.5 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

